Werma 26254060

Evosignal, Maxi Beacon, Rotating Led, 115-230VAC, Blue
$ 420.82

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 26254060.

TME

Datasheet10 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Descriptions

Descriptions of Werma 26254060 provided by its distributors.

EVOSIGNAL, MAXI BEACON, ROTATING LED, 115-230VAC, BLUE
Werma Optical EvoSIGNAL - 262.540.60
Light Effect = Rotating / Signal Elements = 1 / Operating Voltage Min. V = 103.5 / Operating Voltage Max. V = 253 / Current Consumption mA = 170 / Current Type = AC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Blue / Lens Material = Polycarbonate (PC) / Case Colour = Grey / Case Material = Polycarbonate (PC) / Case Material = ABS / Revolution Speed min-1 = 180 / Termination Type = Push-In Terminal / Mounting Type = Surface Mount / Mounting Type = Bracket Mount / Mounting Type = Pole Mount / Mounting Type = Panel Mount / Service Life = 50000 h / Protection Rating = IP66 / Base Diameter mm = 120 / Overall Height mm = 173 / Series = EvoSIGNAL Maxi

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 262.540.60