Werma 26241060

Evosignal, Maxi Beacon, Twinlight, Permanent And Blinking Led, 115-230VAC, Whit
$ 371.115

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 26241060.

TME

Datasheet10 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-25.00%

Descriptions

Descriptions of Werma 26241060 provided by its distributors.

EVOSIGNAL, MAXI BEACON, TWINLIGHT, PERMANENT AND BLINKING LED, 115-230VAC, WHIT
Maxi Twinlight 115-230Vac Clear |Werma 26241060
Werma Optical EvoSIGNAL - 262.410.60
BEACON, LED, BLINK/STDY/TWINLIGHT, WHITE;
Light Effect = Flashing / Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Min. V = 103.5 / Operating Voltage Max. V = 253 / Current Consumption mA = 165 / Current Type = AC / Lamp Type = LED / Lamp Included = Yes / Light Colour = White / Lens Material = Polycarbonate (PC) / Case Colour = Grey / Case Material = Polycarbonate (PC) / Case Material = ABS / Termination Type = Push-In Terminal / Mounting Type = Surface Mount / Mounting Type = Bracket Mount / Mounting Type = Pole Mount / Mounting Type = Panel Mount / Service Life = 50000 h / Protection Rating = IP66 / Base Diameter mm = 120 / Overall Height mm = 173 / Series = EvoSIGNAL Maxi

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 262.410.60