Werma 26232070

Evosignal, Maxi Beacon, Twinflash, Flashing Light, Evs, 12-24 VAC / VDC, Yellow
$ 385.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 26232070.

TME

Datasheet10 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Werma 26232070 provided by its distributors.

EVOSIGNAL, MAXI BEACON, TWINFLASH, FLASHING LIGHT, EVS, 12-24 VAC / VDC, YELLOW
BEACON, LED, EVS/FLASH/TWINFLASH, YELLOW;
Maxi Twinflash 12-24Vac/Dc Yellow |Werma 26232070
COMPLETE UNIT YELLOW LED DBL FL
Werma Optical EvoSIGNAL - 262.320.70
Light Effect = EVS / Light Effect = Flashing / Signal Elements = 1 / Operating Voltage Min. V = 10.8 / Operating Voltage Max. V = 26.4 / Current Consumption mA = 760 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Grey / Case Material = Polycarbonate (PC) / Case Material = ABS / Termination Type = Push-In Terminal / Mounting Type = Surface Mount / Mounting Type = Bracket Mount / Mounting Type = Pole Mount / Mounting Type = Panel Mount / Service Life = 50000 h / Protection Rating = IP66 / Base Diameter mm = 120 / Overall Height mm = 173 / Series = EvoSIGNAL Maxi

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 262.320.70