Werma 26231070

Evosignal, Beacon, Twinlight, Permanent, Blinking Led, 12-24 VAC / VDC, Yellow
$ 360.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 26231070.

TME

Datasheet10 pages2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Werma 26231070 provided by its distributors.

EVOSIGNAL, BEACON, TWINLIGHT, PERMANENT, BLINKING LED, 12-24 VAC / VDC, YELLOW
Beacon, Twinlight, Yellow, 24V, Push-In Rohs Compliant: Yes |Werma 26231070
Werma 262.310.70 EvoSIGNAL Light Maxi TwinLIGHT Yellow 24V Modular Signal
COMPLETE UNIT YELLOW LED DBL FL
Light Effect = Flashing / Light Effect = Continuous / Number of Signal Elements = 1 / Operating Voltage Min. V = 10.8 / Operating Voltage Max. V = 26.4 / Current Consumption mA = 700 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Grey / Case Material = Polycarbonate (PC) / Case Material = ABS / Termination Type = Push-In Terminal / Mounting Type = Base Mount / Mounting Type = Wall Mount / Service Life = 50000 h / Protection Rating = IP66 / Base Diameter mm = 120 / Overall Height mm = 173 / Series = EvoSIGNAL Maxi

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 262.310.70