Werma 26221070

BEACON, TWINLIGHT, GREEN, 24V, PUSH-IN; Available until stocks are exhausted
$ 364.5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 26221070.

TME

Datasheet10 pages2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.15%

Descriptions

Descriptions of Werma 26221070 provided by its distributors.

BEACON, TWINLIGHT, GREEN, 24V, PUSH-IN; Available until stocks are exhausted
EVOSIGNAL, BEACON, TWINLIGHT, PERMANENT, BLINKING LED, 12-24 VAC / VDC, GREEN
Werma Optical 26221070 - 262.210.70
Light Effect = Flashing / Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Min. V = 10.8 / Operating Voltage Max. V = 26.4 / Current Consumption mA = 700 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Lens Material = Polycarbonate (PC) / Case Colour = Grey / Case Material = Polycarbonate (PC) / Case Material = ABS / Termination Type = Push-In Terminal / Mounting Type = Surface Mount / Mounting Type = Bracket Mount / Mounting Type = Pole Mount / Mounting Type = Panel Mount / Service Life = 50000 h / Protection Rating = IP66 / Base Diameter mm = 120 / Overall Height mm = 173 / Series = EvoSIGNAL Maxi

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 262.210.70