Werma 26214060

Evosignal, Maxi Beacon, Rotating Led, 115-230VAC, Red
$ 416.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 26214060.

TME

Datasheet10 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+500%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2024-01-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Werma 26214060 provided by its distributors.

EVOSIGNAL, MAXI BEACON, ROTATING LED, 115-230VAC, RED
COMPLETE UNIT RED LED ROTATING
Werma Optical EvoSIGNAL - 262.140.60
Light Effect = Rotating / Signal Elements = 1 / Operating Voltage Min. V = 103.5 / Operating Voltage Max. V = 253 / Current Consumption mA = 170 / Current Type = AC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Grey / Case Material = Polycarbonate (PC) / Case Material = ABS / Revolution Speed min-1 = 180 / Termination Type = Push-In Terminal / Mounting Type = Surface Mount / Mounting Type = Bracket Mount / Mounting Type = Pole Mount / Mounting Type = Panel Mount / Service Life = 50000 h / Protection Rating = IP66 / Base Diameter mm = 120 / Overall Height mm = 173 / Series = EvoSIGNAL Maxi

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 262.140.60