Werma 26142070

Evosignal, Midi Beacon, Twinflash, Flashing Light, Evs, 12-24 VAC / VDC, White
$ 165.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 26142070.

TME

Datasheet10 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Burklin Elektronik

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2023-10-29
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Werma 26142070 provided by its distributors.

EVOSIGNAL, MIDI BEACON, TWINFLASH, FLASHING LIGHT, EVS, 12-24 VAC / VDC, WHITE
BEACON, LED, EVS/FLASH/TWINFLASH, WHITE;
Midi Twinflash 12-24Vac/Dc Clear |Werma 26142070
Werma Optical EvoSIGNAL - 261.420.70
Light Effect = EVS / Light Effect = Flashing / Number of Signal Elements = 1 / Operating Voltage Min. V = 10.8 / Operating Voltage Max. V = 26.4 / Current Consumption mA = 850 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = White / Lens Material = Polycarbonate (PC) / Case Colour = Grey / Case Material = Polycarbonate (PC) / Case Material = ABS / Termination Type = Push-In Terminal / Mounting Type = Wall Mount / Mounting Type = Base Mount / Service Life = 50000 h / Protection Rating = IP66 / Base Diameter mm = 85 / Overall Height mm = 130 / Series = EvoSIGNAL Midi

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 261.420.70