Werma 26132060

LED surface mounted luminaire TwinFLASH, Ø 85 mm, yellow, 115-230 VAC, IP66
$ 182.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 26132060.

TME

Datasheet10 pages2 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+13.29%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2023-10-29
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Werma 26132060 provided by its distributors.

LED surface mounted luminaire TwinFLASH, Ø 85 mm, yellow, 115-230 VAC, IP66
Beacon, Twinflash, Yellow, 230V, Push-In Rohs Compliant: Yes |Werma 26132060
Werma 261.320.60 Signal Light Midi TwinFLASH Yellow 230VAC Visual Device
EVOSIGNAL, MIDI BEACON, TWINFLASH, FLASHING LIGHT AND EVS, 115-230VAC, YELLOW
COMPLETE UNIT YELLOW LED DBL FL
信号灯, TWINFLASH, 黄色, 230V, 推入式;
Light Effect = EVS / Light Effect = Flashing / Signal Elements = 1 / Operating Voltage Min. V = 103.5 / Operating Voltage Max. V = 253 / Current Consumption mA = 110 / Current Type = AC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Grey / Case Material = Polycarbonate (PC) / Case Material = ABS / Termination Type = Push-In Terminal / Mounting Type = Surface Mount / Mounting Type = Bracket Mount / Mounting Type = Pole Mount / Mounting Type = Panel Mount / Service Life = 50000 h / Protection Rating = IP66 / Base Diameter mm = 85 / Overall Height mm = 130 / Series = EvoSIGNAL Midi

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 261.320.60