Werma 26121070

LED surface mounted luminaire TwinLIGHT, Ø 85 mm, green, 12-24 V AC/DC, IP66
$ 170.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 26121070.

TME

Datasheet10 pages2 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+1243%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2023-10-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Werma 26121070 provided by its distributors.

LED surface mounted luminaire TwinLIGHT, Ø 85 mm, green, 12-24 V AC/DC, IP66
EVOSIGNAL, BEACON, TWINLIGHT, PERMANENT, BLINKING LED, 12-24 VAC / VDC, GREEN
Beacon, Twinlight, Green, 24V, Push-In Rohs Compliant: Yes |Werma 26121070
Light Effect = Flashing / Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Min. V = 10.8 / Operating Voltage Max. V = 26.4 / Current Consumption mA = 185 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Lens Material = Polycarbonate (PC) / Case Colour = Grey / Case Material = Polycarbonate (PC) / Case Material = ABS / Termination Type = Push-In Terminal / Mounting Type = Surface Mount / Mounting Type = Bracket Mount / Mounting Type = Pole Mount / Mounting Type = Panel Mount / Service Life = 50000 h / Protection Rating = IP66 / Base Diameter mm = 85 / Overall Height mm = 130 / Series = EvoSIGNAL Midi

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 261.210.70