Werma 26114070

Evosignal, Midi Beacon, Rotating Led, 12-24 VAC / VDC, Red
$ 218.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 26114070.

TME

Datasheet10 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+41.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Werma 26114070 provided by its distributors.

EVOSIGNAL, MIDI BEACON, ROTATING LED, 12-24 VAC / VDC, RED
Werma 261.140.70 EvoSIGNAL Rotating Light Red 12/24V AC/DC Midi
BEACON, LED, ROTATING, RED, 24VAC/DC;
COMPLETE UNIT RED LED ROTATING
Light Effect = Rotating / Signal Elements = 1 / Operating Voltage Min. V = 10.8 / Operating Voltage Max. V = 26.4 / Current Consumption mA = 130 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Grey / Case Material = Polycarbonate (PC) / Case Material = ABS / Revolution Speed min-1 = 180 / Termination Type = Push-In Terminal / Mounting Type = Surface Mount / Mounting Type = Bracket Mount / Mounting Type = Pole Mount / Mounting Type = Panel Mount / Service Life = 50000 h / Protection Rating = IP66 / Base Diameter mm = 85 / Overall Height mm = 130 / Series = EvoSIGNAL Midi

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 261.140.70