Werma 26041075

LED surface mounted luminaire TwinLIGHT, Ø 62 mm, white, 24 V AC/DC, IP66
$ 83.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 26041075.

TME

Datasheet10 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-73.83%

Descriptions

Descriptions of Werma 26041075 provided by its distributors.

LED surface mounted luminaire TwinLIGHT, Ø 62 mm, white, 24 V AC/DC, IP66
EVOSIGNAL, MINI BEACON, TWINLIGHT, PERMANENT, BLINKING LED, 24 VAC / VDC, WHITE
Mini Twinlight 24Vac/Dc Clear |Werma 26041075
Werma Optical EvoSIGNAL - 260.410.75
BEACON, LED, FLG/STDY/TWINLIGHT, WHITE;
Light Effect = Flashing / Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Min. V = 21.6 / Operating Voltage Max. V = 26.4 / Current Consumption mA = 75 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = White / Lens Material = Polycarbonate (PC) / Case Colour = Grey / Case Material = Polycarbonate (PC) / Case Material = ABS / Termination Type = Push-In Terminal / Mounting Type = Surface Mount / Mounting Type = Bracket Mount / Mounting Type = Pole Mount / Mounting Type = Panel Mount / Service Life = 50000 h / Protection Rating = IP66 / Base Diameter mm = 62 / Overall Height mm = 85 / Series = EvoSIGNAL Mini

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 260.410.75