Werma 26031074

LED surface mounted luminaire TwinLIGHT, Ø 62 mm, yellow, 12 V AC/DC, IP66
$ 91.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 26031074.

element14 APAC

Datasheet0 pages0 years ago

TME

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+5.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Werma 26031074 provided by its distributors.

LED surface mounted luminaire TwinLIGHT, Ø 62 mm, yellow, 12 V AC/DC, IP66
EVOSIGNAL, MINI BEACON, TWINLIGHT, PERMANENT, BLINKING LED, 12 VAC / VDC, YELLO
BEACON, LED, FLG/STDY/TWINLIGHT, YELLOW;
Mini Twinlight 12Vac/Dc Yellow |Werma 26031074
COMPLETE UNIT YELLOW LED DBL FL
Werma Optical EvoSIGNAL - 260.310.74
Light Effect = Flashing / Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Min. V = 10.8 / Operating Voltage Max. V = 13.2 / Current Consumption mA = 90 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Grey / Case Material = Polycarbonate (PC) / Case Material = ABS / Termination Type = Push-In Terminal / Mounting Type = Surface Mount / Mounting Type = Bracket Mount / Mounting Type = Pole Mount / Mounting Type = Panel Mount / Service Life = 50000 h / Protection Rating = IP66 / Base Diameter mm = 62 / Overall Height mm = 85 / Series = EvoSIGNAL Mini

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 260.310.74