Werma 26031060

Beacon, Twinlight, Yellow, 230V, Push-In Rohs Compliant: Yes |Werma 26031060
$ 95.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 26031060.

TME

Datasheet10 pages2 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-24.32%

Supply Chain

Introduction Date2023-10-29

Descriptions

Descriptions of Werma 26031060 provided by its distributors.

Beacon, Twinlight, Yellow, 230V, Push-In Rohs Compliant: Yes |Werma 26031060
LED surface mounted luminaire TwinLIGHT, Ø 62 mm, yellow, 115-230 VAC, IP66
EVOSIGNAL, MINI BEACON, TWINLIGHT, PERMANENT, BLINKING LED, 115-230VAC, YELLOW
Werma 260.310.60 EvoSIGNAL Light TwinLIGHT 230VAC Yellow Modular Design
OPTICAL ELEMENT YLW LED DBL FL
Light Effect = Flashing / Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Min. V = 103.5 / Operating Voltage Max. V = 253 / Current Consumption mA = 45 / Current Type = AC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Grey / Case Material = Polycarbonate (PC) / Case Material = ABS / Termination Type = Push-In Terminal / Mounting Type = Surface Mount / Mounting Type = Bracket Mount / Mounting Type = Pole Mount / Mounting Type = Panel Mount / Service Life = 50000 h / Protection Rating = IP66 / Base Diameter mm = 62 / Overall Height mm = 85 / Series = EvoSIGNAL Mini

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 260.310.60