Werma 26022075

Evosignal, Mini Beacon, Twinflash, Flashing Light And Evs, 24 VAC / VDC, Green
$ 105.175
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 26022075.

TME

Datasheet10 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-35.00%

Descriptions

Descriptions of Werma 26022075 provided by its distributors.

EVOSIGNAL, MINI BEACON, TWINFLASH, FLASHING LIGHT AND EVS, 24 VAC / VDC, GREEN
Mini Twinflash 24Vac/Dc Green |Werma 26022075
Werma Optical EvoSIGNAL - 260.220.75
BEACON, LED, EVS/FLASH/TWINFLASH, GREEN;
Light Effect = EVS / Light Effect = Flashing / Signal Elements = 1 / Operating Voltage Min. V = 21.6 / Operating Voltage Max. V = 26.4 / Current Consumption mA = 75 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Lens Material = Polycarbonate (PC) / Case Colour = Grey / Case Material = Polycarbonate (PC) / Case Material = ABS / Termination Type = Push-In Terminal / Mounting Type = Surface Mount / Mounting Type = Bracket Mount / Mounting Type = Pole Mount / Mounting Type = Panel Mount / Service Life = 50000 h / Protection Rating = IP66 / Base Diameter mm = 62 / Overall Height mm = 85 / Series = EvoSIGNAL Mini

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 260.220.75