Werma 26011060

LED surface mounted luminaire TwinLIGHT, Ø 62 mm, red, 115-230 VAC, IP66
$ 92.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 26011060.

TME

Datasheet10 pages2 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+72.10%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2023-10-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Werma 26011060 provided by its distributors.

LED surface mounted luminaire TwinLIGHT, Ø 62 mm, red, 115-230 VAC, IP66
EVOSIGNAL, MINI BEACON, TWINLIGHT, PERMANENT AND BLINKING LED, 115-230VAC, RED
Beacon, Twinlight, Red, 230Vac, Push-In Rohs Compliant: Yes |Werma 26011060
Werma 260.110.60 EvoSIGNAL TwinLIGHT Red 230VAC Modular Signal Light
OPTICAL ELEMENT RED LED DBL FL
Light Effect = Flashing / Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Min. V = 103.5 / Operating Voltage Max. V = 253 / Current Consumption mA = 45 / Current Type = AC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Grey / Case Material = Polycarbonate (PC) / Case Material = ABS / Termination Type = Push-In Terminal / Mounting Type = Surface Mount / Mounting Type = Bracket Mount / Mounting Type = Pole Mount / Mounting Type = Panel Mount / Service Life = 50000 h / Protection Rating = IP66 / Base Diameter mm = 62 / Overall Height mm = 85 / Series = EvoSIGNAL Mini

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 260.110.60