Werma 241.320.50

Werma MC35 - 241.320.50
$ 132.64
Production

Price and Stock

DistributorSKUMinPkg
Omnical418950901Box
20h

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 241.320.50.

Burklin Elektronik

Datasheet2 pages0 years ago

Inventory History

3 month trend:
+107%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Werma 241.320.50 provided by its distributors.

Werma MC35 - 241.320.50
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Current Consumption mA = 30 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Light Colour = Green / Light Colour = Blue / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Termination Type = Plug, M12, 5-Pole / Mounting Type = Panel Mount / Service Life = 50000 h / Protection Rating = IP69K / Base Diameter mm = 35 / Overall Height mm = 64 / Series = MC35

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA