Werma 24042055

Beacon, Led, Steady, Multicolour, 24VDC;
$ 82.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 24042055.

TME

Datasheet4 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+23.43%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2023-10-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Werma 24042055 provided by its distributors.

BEACON, LED, STEADY, MULTICOLOUR, 24VDC;
Mc55 Rgy M12-Plug 24Vdc Ul Approved |Werma 24042055
COMPLETE UNIT WHT LED
Werma MC55 - 240.420.55
Triple Color LED
MC55 UL BEACON 24V RGY M12
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 40 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Light Colour = Green / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Termination Type = Plug, M12, 5-Pole / Mounting Type = Panel Mount / Service Life = 50000 h / Protection Rating = IP69K / Base Diameter mm = 55 / Overall Height mm = 71 / Series = MC55

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 240.420.55