Werma 24023055

Indicator Unit, Steady, 24Vdc Rohs Compliant: Yes |Werma 24023055.
$ 106.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 24023055.

TME

Datasheet4 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-0.12%

Supply Chain

Introduction Date2023-10-29

Descriptions

Descriptions of Werma 24023055 provided by its distributors.

Indicator Unit, Steady, 24Vdc Rohs Compliant: Yes |Werma 24023055.
Werma Combination 240.230.55 - 240.230.55
MULTICOLOR BEACON, 7 COLORS, WITH BUZZER, 24VDC
Beacon, 24VDC, Multi-Color(RGY)
Light Effect = Continuous / Tone Type = Pulse / Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 45 / Current Type = DC / Sound Level Max. dB = 85 / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Light Colour = Green / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Case Material = ABS / Termination Type = Cable / Mounting Type = Panel Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 55 / Overall Height mm = 71 / Series = MC55

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 240.230.55
  • 24023055.