Werma 24022055

Werma 240.220.55 LED Light RGY Tricolour Visible Signal M12 Plug M30 Mount
$ 106.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 24022055.

TME

Datasheet4 pages2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Werma 24022055 provided by its distributors.

Werma 240.220.55 LED Light RGY Tricolour Visible Signal M12 Plug M30 Mount
Beacon, Multicolour, Conti, M12 Conn Rohs Compliant: Yes |Werma 24022055
Beacon, 24VDC, Multi-Color(RGY)
MULTICOLOR BEACON, 7 COLORS, M12 CONNECT, 24VDC
Werma Optical 240.220.55 - 240.220.55
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 45 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Light Colour = Green / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Case Material = ABS / Termination Type = Connector, M12, 5-Pin / Mounting Type = Panel Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 55 / Overall Height mm = 71 / Series = MC55

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 240.220.55