Werma 24011050

Werma 240.110.50 LED MC RGB Light 7 Colours Compact Easy Install
$ 111.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 24011050.

TME

Datasheet4 pages2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.58%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2023-10-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Werma 24011050 provided by its distributors.

Werma 240.110.50 LED MC RGB Light 7 Colours Compact Easy Install
Beacon, Multicolour, Blink/Conti, Cable Rohs Compliant: Yes |Werma 24011050
MULTICOLOR BEACON, RGB PERMANENT/BLINKING, PANEL MOUNT, 10-30VDC
Beacon, 10-30VDC, Multi-Color(RGB)
COMPLETE UNIT MULTI COLOR FLASH
Werma Optical 240.110.50 - 240.110.50
Light Effect = Continuous / Light Effect = Blinking / Signal Elements = 1 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Current Consumption mA = 60 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Light Colour = Green / Light Colour = Blue / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Case Material = ABS / Termination Type = Cable / Mounting Type = Panel Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 55 / Overall Height mm = 71 / Series = MC55

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 240.110.50