Werma 23140055

Led Permanent Beacon Installation Clear |Werma 23140055
$ 148.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 23140055.

element14 APAC

Datasheet0 pages0 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Werma 23140055 provided by its distributors.

Led Permanent Beacon Installation Clear |Werma 23140055
LED LIGHT, PERMANENT BEACON, 24VDC, PANEL MOUNT, M20, CLEAR
BEACON, MAINTAINED, CLR LED, 24VDC,
BEACON, LED, STEADY, WHITE, 24VDC;
MICRO LED INSTALLATION BEACON 24
Werma Optical 23140055 - 231.400.55
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. VDC = 24 / Current Consumption mA = 45 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = White / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Case Material = ABS / Multifunction = No / Termination Type = Cable / Mounting Type = Panel Mount / Service Life = 100000 h / Protection Rating = IP65 / Base Diameter mm = 29 / Overall Height mm = 154 / Series = 231

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 231.400.55