Werma 23110068

VISUAL SIGNAL INDICATOR UNIT, RED, 230V; Available until stocks are exhausted
$ 110.62
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 23110068.

TME

Datasheet4 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+12.90%

Descriptions

Descriptions of Werma 23110068 provided by its distributors.

VISUAL SIGNAL INDICATOR UNIT, RED, 230V; Available until stocks are exhausted
LED LIGHT;PERMANENT BEACON;230VAC;RED;PANEL MOUNT;M22
Werma Optical 23110068 - 231.100.68
MICRO LED INSTALLATION BEACON 23
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. VAC = 230 / Current Consumption mA = 20 / Current Type = AC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Case Material = ABS / Multifunction = No / Termination Type = Cable / Mounting Type = Panel Mount / Service Life = 100000 h / Protection Rating = IP65 / Base Diameter mm = 29 / Overall Height mm = 154 / Series = 231

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 231 100 68
  • 231.100.68
  • 23110068.