Werma 23110067

Led Permanent Beacon Installation Red |Werma 23110067
$ 111.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 23110067.

TME

Datasheet4 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2023-10-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Werma 23110067 provided by its distributors.

Led Permanent Beacon Installation Red |Werma 23110067
LED LIGHT, PERMANENT BEACON, 115VAC, RED, PANEL MOUNT, M20
BEACON, LED, STEADY, RED, 115VAC;
MICRO LED INSTALLATION BEACON 11
Werma Optical 23110067 - 231.100.67
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. VAC = 115 / Current Consumption mA = 15 / Current Type = AC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Case Material = ABS / Multifunction = No / Termination Type = Cable / Mounting Type = Panel Mount / Service Life = 100000 h / Protection Rating = IP65 / Base Diameter mm = 29 / Overall Height mm = 154 / Series = 231

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 231.100.67