Werma 231.400.68

Led Permanent Beacon Installation Clear |Werma 23140068
$ 174.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 231.400.68.

TME

Datasheet4 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Descriptions

Descriptions of Werma 231.400.68 provided by its distributors.

Led Permanent Beacon Installation Clear |Werma 23140068
WERMA Signaltechnik GmbH + Co. KG 231 - 23140068
BEACON, LED, PERMANENT, EM 230VAC CL
BEACON, LED, STEADY, WHITE, 230VAC;
MICRO LED INSTALLATION BEACON 23
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. VAC = 230 / Current Consumption mA = 20 / Current Type = AC / Lamp Type = LED / Lamp Included = Yes / Light Colour = White / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Case Material = ABS / Multifunction = No / Termination Type = Cable / Mounting Type = Panel Mount / Service Life = 100000 h / Protection Rating = IP65 / Base Diameter mm = 29 / Overall Height mm = 154 / Series = 231

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23140068