Werma 23010054

Led-Permanent Beacon Installation Red |Werma 23010054
$ 98.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 23010054.

TME

Datasheet4 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Werma 23010054 provided by its distributors.

Led-Permanent Beacon Installation Red |Werma 23010054
BEACON, LED, PERMANENT, EM 12VDC RD
BEACON, MAINTAINED, RED LED, 12VDC,
MICRO LED INSTALLATION BEACON 12
Werma Optical 23010054 - 230.100.54
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. VDC = 12 / Current Consumption mA = 80 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = ABS / Case Material = Polycarbonate (PC) / Multifunction = No / Termination Type = Wire Lead / Mounting Type = Panel Mount / Service Life = 100000 h / Protection Rating = IP65 / Base Diameter mm = 29 / Overall Height mm = 154 / Series = 230

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 230.100.54