Werma 22320000

Permanent Beacon Bracket Mount Green |Werma 22320000
$ 64.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 22320000.

RS (Formerly Allied Electronics)

Datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
+125%

Descriptions

Descriptions of Werma 22320000 provided by its distributors.

Permanent Beacon Bracket Mount Green |Werma 22320000
Werma Optical 22320000 - 223.200.00
BEACON, PERMANENT, WM 12-240VAC/DC, GREEN
BEACON, MAINTAINED, GRN, 12-240V,
BEACON, STEADY, GREEN, 230VAC/DC;
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 230 / Current Type = AC / Current Type = DC / Lamp Included = No / Light Colour = Green / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = ABS / Case Material = Glass Fiber-Reinforced Polypropylene (PP GF) / Multifunction = No / Termination Type = Spring Terminal / Mounting Type = Bracket Mount / Protection Rating = IP65 / Base Diameter mm = 75 / Overall Height mm = 105 / Series = 223

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 223 200 00
  • 223.200.00