Werma 22030000

Indicator Light, Permanent Beacon, 12-240VAC/DC, Yellow, Base Mounting
$ 46.66
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 22030000.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago

Farnell

Inventory History

3 month trend:
+80.00%

Descriptions

Descriptions of Werma 22030000 provided by its distributors.

INDICATOR LIGHT, PERMANENT BEACON, 12-240VAC/DC, YELLOW, BASE MOUNTING
Continuous light, Ø 75 mm, yellow, 12-230 V AC/DC, BA15d, IP65
Permanent Beacon Surface Mount Yellow |Werma 22030000
Werma Optical 22030000 - 220.300.00
Beacon, Maintained, Ylw, 12-240V
BEACON, STEADY, YELLOW, 230VAC/DC;
PERMANENT BEACON BM 12-230VAC/DC
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 230 / Current Type = AC / Current Type = DC / Lamp Included = No / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = ABS / Case Material = Glass Fiber-Reinforced Polypropylene (PP GF) / Multifunction = No / Termination Type = Spring Terminal / Mounting Type = Surface Mount / Protection Rating = IP65 / Base Diameter mm = 75 / Overall Height mm = 79 / Series = 220

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 220 300 00
  • 220.300.00