Werma 22010000

Indicator Light, Permanent Beacon, 12-240VAC/DC, Red, Base Mounting
$ 49.647
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 22010000.

element14 APAC

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-46.37%

Descriptions

Descriptions of Werma 22010000 provided by its distributors.

INDICATOR LIGHT, PERMANENT BEACON, 12-240VAC/DC, RED, BASE MOUNTING
Permanent Beacon Surface Mount Red |Werma 22010000
Werma Optical 22010000 - 220.100.00
Beacon, Maintained, Red, 12-240V
PERMANENT BEACON BM 12-230VAC/DC
BEACON, STEADY, RED, 230VAC/DC;
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 230 / Current Consumption mA = 42 / Current Type = AC / Current Type = DC / Lamp Type = Incandescent Lamp / Lamp Included = Yes / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Glass-Filled Polyamide (PA GF) / Termination Type = Cage Clamp Terminal / Mounting Type = Surface Mount / Protection Rating = IP65 / Base Diameter mm = 75 / Overall Height mm = 80 / Series = 220 / Height mm = 104.5 / Weight g = 122

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 220 100 00
  • 220.100.00