Werma 219.400.00

Permanent Beacon Tube Mount Clear |Werma 21940000
$ 34.38
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 219.400.00.

RS (Formerly Allied Electronics)

Datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
-50.00%

Descriptions

Descriptions of Werma 219.400.00 provided by its distributors.

Permanent Beacon Tube Mount Clear |Werma 21940000
WERMA Signaltechnik GmbH + Co. KG 219 - 21940000
BEACON, PERMANENT, RM 12-240VAC/DC, CLEAR
BEACON, STEADY, WHITE, 230VAC/DC;
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 230 / Current Type = AC / Current Type = DC / Lamp Included = No / Light Colour = White / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Glass Fiber-Reinforced Polypropylene (PP GF) / Multifunction = No / Termination Type = Spring Terminal / Mounting Type = Pole Mount / Protection Rating = IP65 / Base Diameter mm = 57 / Overall Height mm = 103 / Series = 219

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21940000