Werma 21650000

Permanent Beacon Installation Blue |Werma 21650000
$ 69.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 21650000.

RS (Formerly Allied Electronics)

Datasheet0 pages0 years ago

Farnell

Descriptions

Descriptions of Werma 21650000 provided by its distributors.

Permanent Beacon Installation Blue |Werma 21650000
Werma Optical 21650000 - 216.500.00
BEACON, PERMANENT, EM 12-48VAC/DC, BLUE
BEACON, MAINTAINED, BLU, 12-48V,
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 48 / Current Type = AC / Current Type = DC / Lamp Included = No / Light Colour = Blue / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Glass Fiber-Reinforced Polypropylene (PP GF) / Multifunction = No / Termination Type = Tab Terminal / Mounting Type = Panel Mount / Protection Rating = IP65 / Base Diameter mm = 57 / Overall Height mm = 103 / Series = 216

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 216.500.00