LIGHT, YEL, 12-240V; Module Lens Colour: Orange; Supply Voltage V AC: 250VAC; Supply Voltage V DC: -; Visual Signal Type: Steady; Lens Diameter: 17.5mm; Product Range: -; IP / NEMA Rating: ; Available until stocks are exhausted
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 230 / Current Consumption mA = 42 / Current Type = AC / Current Type = DC / Lamp Type = Incandescent Lamp / Lamp Included = No / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Glass-Filled Polyamide (PA GF) / Multifunction = No / Termination Type = Cage Clamp Terminal / Mounting Type = Surface Mount / Protection Rating = IP65 / Base Diameter mm = 57 / Overall Height mm = 107 / Series = 213 / Height mm = 108 / Weight g = 60