Werma 21320000

Indicator Light, Permanent Beacon, 12-240VAC/DC, Green, Bracket Mounting
$ 32.678
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 21320000.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago

Inventory History

3 month trend:
-38.07%

Descriptions

Descriptions of Werma 21320000 provided by its distributors.

INDICATOR LIGHT, PERMANENT BEACON, 12-240VAC/DC, GREEN, BRACKET MOUNTING
LIGHT, GRN, 12-240V; Module Lens Colour: Green; Supply Voltage V AC: 250VAC; Supply Voltage V DC: -; Visual Signal Type: Steady; Lens Diameter: 16mm; Product Range: -; IP / NEMA Rating: IP6; Available until stocks are exhausted
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 230 / Current Consumption mA = 42 / Current Type = AC / Current Type = DC / Lamp Type = Incandescent Lamp / Lamp Included = No / Light Colour = Green / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Glass-Filled Polyamide (PA GF) / Multifunction = No / Termination Type = Cage Clamp Terminal / Mounting Type = Surface Mount / Protection Rating = IP65 / Base Diameter mm = 57 / Overall Height mm = 107 / Series = 213 / Height mm = 108 / Weight g = 60

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 213 200 00
  • 213.200.00