Werma 213.400.00

Permanent Beacon Bracket Mount Clear |Werma 21340000
$ 33.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 213.400.00.

RS (Formerly Allied Electronics)

Datasheet0 pages0 years ago

Farnell

Descriptions

Descriptions of Werma 213.400.00 provided by its distributors.

Permanent Beacon Bracket Mount Clear |Werma 21340000
WERMA Signaltechnik GmbH + Co. KG 213 - 21340000
BEACON, PERMANENT, WM 12-240VAC/DC, CLEAR
BEACON, MAINTAINED, CLR, 12-240V,
BEACON, STEADY, WHITE, 230VAC/DC;
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 230 / Current Type = AC / Current Type = DC / Lamp Included = No / Light Colour = White / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Glass Fiber-Reinforced Polypropylene (PP GF) / Multifunction = No / Termination Type = Spring Terminal / Mounting Type = Bracket Mount / Protection Rating = IP65 / Base Diameter mm = 57 / Overall Height mm = 107 / Series = 213

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21340000