Werma 21050000

Permanent Beacon Surface Mount Blue |Werma 21050000
$ 27.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 21050000.

element14 APAC

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-80.00%

Descriptions

Descriptions of Werma 21050000 provided by its distributors.

Permanent Beacon Surface Mount Blue |Werma 21050000
Werma Optical 21050000 - 210.500.00
BEACON, PERMANENT, BM 12-240VAC/DC, BLUE
BEACON, MAINTAINED, BLU, 12-240V,
BEACON, STEADY, BLUE, 230VAC/DC;
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 230 / Current Type = AC / Current Type = DC / Lamp Included = No / Light Colour = Blue / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Glass Fiber-Reinforced Polypropylene (PP GF) / Multifunction = No / Termination Type = Spring Terminal / Mounting Type = Surface Mount / Protection Rating = IP65 / Base Diameter mm = 57 / Overall Height mm = 81 / Series = 210

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 210.500.00