Werma 21030000

Indicator Light, Permanent Beacon, 12-240VAC/DC, Yellow, Base Mounting
$ 26.356
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 21030000.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago

Inventory History

3 month trend:
+26.94%

Descriptions

Descriptions of Werma 21030000 provided by its distributors.

INDICATOR LIGHT, PERMANENT BEACON, 12-240VAC/DC, YELLOW, BASE MOUNTING
LIGHT, YEL, 12-240V; Module Lens Colour: Orange; Supply Voltage V AC: 250VAC; Supply Voltage V DC: -; Visual Signal Type: Steady; Lens Diameter: 57mm; Product Range: -; IP / NEMA Rating: IP; Available until stocks are exhausted
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 230 / Current Consumption mA = 42 / Current Type = AC / Current Type = DC / Lamp Type = Incandescent Lamp / Lamp Included = No / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Glass-Filled Polyamide (PA GF) / Multifunction = No / Termination Type = Cage Clamp Terminal / Mounting Type = Surface Mount / Protection Rating = IP65 / Base Diameter mm = 57 / Overall Height mm = 81 / Series = 210 / Height mm = 82 / Weight g = 53

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 210 300 00
  • 210.300.00