Werma 209.100.00

Indicator Light, Permanent Beacon, 12-240VAC/DC, Red, Tube Mounting
$ 33.915
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 209.100.00.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago

Farnell

Inventory History

3 month trend:
-7.89%

Descriptions

Descriptions of Werma 209.100.00 provided by its distributors.

INDICATOR LIGHT, PERMANENT BEACON, 12-240VAC/DC, RED, TUBE MOUNTING
Permanent Beacon Tube Mount 12-240V Red |Werma 20910000
WERMA Signaltechnik GmbH + Co. KG 209 - 20910000
PERMANENT BEACON RM 12-230VAC/DC
BEACON, STEADY, RED, 230VAC/DC;
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 230 / Current Type = AC / Current Type = DC / Lamp Included = No / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Glass Fiber-Reinforced Polypropylene (PP GF) / Multifunction = No / Termination Type = Spring Terminal / Mounting Type = Pole Mount / Protection Rating = IP65 / Base Diameter mm = 57 / Overall Height mm = 87 / Series = 209

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20910000