Werma 20830068

Indicator Light, Strobe Light, Xenon Flashing Beacon, 230VAC, Yellow, M22
$ 146.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 20830068.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Werma 20830068 provided by its distributors.

INDICATOR LIGHT, STROBE LIGHT, XENON FLASHING BEACON, 230VAC, YELLOW, M22
BEACON, FLASHING, INST, 230VAC, YLW; Supply Voltage:230V; Light Source Type:Insertion; External Length / Height:98mm; Material:PG 6.6 GF; IP Rating:IP65; Colour:gelb; Current Consumption:30mA; Temp, Op. Max:+50°C; Temp, Op. ;RoHS Compliant: Yes
Light Effect = Flashing / Signal Elements = 1 / Operating Voltage Max. VAC = 230 / Current Consumption mA = 30 / Current Type = AC / Lamp Type = Xenon Lamp / Lamp Included = Yes / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Glass Fiber-Reinforced Polypropylene (PP GF) / Multifunction = No / Termination Type = Tab Terminal / Mounting Type = Panel Mount / Service Life = 4 Million Flashes / Protection Rating = IP65 / Base Diameter mm = 58 / Overall Height mm = 103 / Series = 208

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 208.300.68