Werma 20830067

Indicator Light, Strobe Light, Xenon Flashing Beacon, 115VAC, Yellow, Panel Mount
$ 165.415
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 20830067.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago

Farnell

Descriptions

Descriptions of Werma 20830067 provided by its distributors.

INDICATOR LIGHT, STROBE LIGHT, XENON FLASHING BEACON, 115VAC, YELLOW, PANEL MOUNT
Flashing Beacon Installation Yellow |Werma 20830067
Werma Optical 20830067 - 208.300.67
Light Effect = Flashing / Signal Elements = 1 / Operating Voltage Max. VAC = 115 / Current Consumption mA = 25 / Current Type = AC / Lamp Type = Xenon Lamp / Lamp Included = Yes / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Glass Fiber-Reinforced Polypropylene (PP GF) / Multifunction = No / Termination Type = Tab Terminal / Mounting Type = Panel Mount / Service Life = 4 Million Flashes / Protection Rating = IP65 / Base Diameter mm = 58 / Overall Height mm = 103 / Series = 208

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 208.300.67