Werma 20820055

Werma Optical 20820055 - 208.200.55
$ 172.64
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 20820055.

element14 APAC

Datasheet2 pages18 years ago

Descriptions

Descriptions of Werma 20820055 provided by its distributors.

Werma Optical 20820055 - 208.200.55
BEACON, FLASHING, 24VDC, GRN; IP / NEMA Rating: IP65; Current Consumption: 100mA; Colour: Green; Current Rating: 100mA; External Diameter: 58mm; External Length / Height: 98mm; Length: 69mm; Material: PG 6.6 GF; Operating Temper
BEACON, FLASHING, 24VDC, GRN; Supply Voltage:24V; Light Source Type:Insertion; External Length / Height:98mm; Material:PG 6.6 GF; IP Rating:IP65; Colour:Green; Current Consumption:100mA; Temp, Op. Max:+50°C; Temp, Op. Min:-20°C; ;RoHS Compliant: Yes
Light Effect = Flashing / Signal Elements = 1 / Operating Voltage Max. VDC = 24 / Current Consumption mA = 100 / Current Type = DC / Lamp Type = Xenon Lamp / Lamp Included = Yes / Light Colour = Green / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Glass Fiber-Reinforced Polypropylene (PP GF) / Multifunction = No / Termination Type = Tab Terminal / Mounting Type = Panel Mount / Service Life = 4 Million Flashes / Protection Rating = IP65 / Base Diameter mm = 58 / Overall Height mm = 103 / Series = 208

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 208.200.55