Light Effect = Flashing / Signal Elements = 1 / Operating Voltage Max. VAC = 230 / Current Consumption mA = 30 / Current Type = AC / Lamp Type = Xenon Lamp / Lamp Included = Yes / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Glass Fiber-Reinforced Polypropylene (PP GF) / Multifunction = No / Termination Type = Tab Terminal / Mounting Type = Panel Mount / Service Life = 4 Million Flashes / Protection Rating = IP65 / Base Diameter mm = 58 / Overall Height mm = 103 / Series = 208