Werma 20810055

Warning Light, Red, Xenon, 24V DC, 60 FPM, 2 9/32 in Dia., Panel/Conduit
$ 165.415
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 20810055.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago

Farnell

Inventory History

3 month trend:
-33.33%

Descriptions

Descriptions of Werma 20810055 provided by its distributors.

Warning Light, Red, Xenon, 24V DC, 60 FPM, 2 9/32 in Dia., Panel/Conduit
INDICATOR LIGHT, STROBE LIGHT, XENON FLASHING BEACON, 24VDC, RED, PANEL MOUNT
Werma Optical 20810055 - 208.100.55
Light Effect = Flashing / Signal Elements = 1 / Operating Voltage Max. VDC = 24 / Current Consumption mA = 100 / Current Type = DC / Lamp Type = Xenon Lamp / Lamp Included = Yes / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Glass Fiber-Reinforced Polypropylene (PP GF) / Multifunction = No / Termination Type = Tab Terminal / Mounting Type = Panel Mount / Service Life = 4 Million Flashes / Protection Rating = IP65 / Base Diameter mm = 58 / Overall Height mm = 103 / Series = 208

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 208.100.55