Werma 20720075

Warning Light, Green, LED, 24V AC/DC, Not Applicable FPM, 2 9/32 in Dia., Panel/Conduit
$ 111.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 20720075.

element14 APAC

Datasheet1 page23 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-66.67%

Descriptions

Descriptions of Werma 20720075 provided by its distributors.

Warning Light, Green, LED, 24V AC/DC, Not Applicable FPM, 2 9/32 in Dia., Panel/Conduit
BEACON, INST, LED PERM. 24VDC, GRN; Module Lens Colour: Green; Supply Voltage V AC: -; Supply Voltage V DC: 24VDC; Visual Signal Type: Steady; Lens Diameter: 58mm; Product Range: -; IP / NEMA Rating: IP65; Power Rating: -; Exter
BEACON, INST, LED PERM. 24VDC, GRN; Supply Voltage:24V; Lamp Fitting Type:Insertion; Light Source Type:LED; Current Rating:45mA; External Diameter:58mm; External Length / Height:98mm; IP Rating:IP65; Base Colour:Black; Colour:Green; ;RoHS Compliant: Yes
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 45 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Glass Fiber-Reinforced Polypropylene (PP GF) / Multifunction = No / Termination Type = Tab Terminal / Mounting Type = Panel Mount / Service Life = 100000 h / Protection Rating = IP65 / Base Diameter mm = 58 / Overall Height mm = 103 / Series = 207

Images

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 207.200.75