Werma 207.200.67

Led Permanent Beacon Installation Green |Werma 20720067
$ 123.905
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 207.200.67.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago

Farnell

Descriptions

Descriptions of Werma 207.200.67 provided by its distributors.

Led Permanent Beacon Installation Green |Werma 20720067
LED LIGHT, PERMANENT BEACON, 115VAC, GREEN, PANEL MOUNT, M22
WERMA Signaltechnik GmbH + Co. KG 207 - 20720067
BEACON, MAINTAINED, GRN LED, 115VAC,
BEACON, LED, STEADY, GREEN, 115VAC;
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. VAC = 115 / Current Consumption mA = 25 / Current Type = AC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Glass Fiber-Reinforced Polypropylene (PP GF) / Multifunction = No / Termination Type = Tab Terminal / Mounting Type = Panel Mount / Service Life = 100000 h / Protection Rating = IP65 / Base Diameter mm = 58 / Overall Height mm = 103 / Series = 207

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20720067