Werma 207.100.67

Warning Light, Red, LED, 115V AC, Not Applicable FPM, 2 9/32 in Dia., Panel/Conduit
$ 126.425
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 207.100.67.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago

Farnell

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Werma 207.100.67 provided by its distributors.

Warning Light, Red, LED, 115V AC, Not Applicable FPM, 2 9/32 in Dia., Panel/Conduit
Led Permanent Beacon Installation Red |Werma 20710067
LED LIGHT, PERMANENT BEACON, 115VAC, RED, PANEL MOUNT, M22
WERMA Signaltechnik GmbH + Co. KG 207 - 20710067
BEACON, MAINTAINED, RED LED, 115VAC,
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. VAC = 115 / Current Consumption mA = 25 / Current Type = AC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Glass Fiber-Reinforced Polypropylene (PP GF) / Multifunction = No / Termination Type = Tab Terminal / Mounting Type = Panel Mount / Service Life = 100000 h / Protection Rating = IP65 / Base Diameter mm = 58 / Overall Height mm = 103 / Series = 207

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20710067