Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 48 / Current Type = AC / Current Type = DC / Lamp Included = No / Light Colour = Blue / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Glass Fiber-Reinforced Polypropylene (PP GF) / Multifunction = No / Termination Type = Tab Terminal / Mounting Type = Panel Mount / Protection Rating = IP65 / Base Diameter mm = 57 / Overall Height mm = 87 / Series = 206