Werma 20630000

Indicator Light, Permanent Beacon, 12-48VAC/DC, Yellow, Panel Mount, M22
$ 51.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 20630000.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago

Farnell

Inventory History

3 month trend:
-33.33%

Descriptions

Descriptions of Werma 20630000 provided by its distributors.

INDICATOR LIGHT, PERMANENT BEACON, 12-48VAC/DC, YELLOW, PANEL MOUNT, M22
BEACON, PERM., INSTAL, 12-240V, YLW; Voltage, supply:48V; Lamp fitting type:B15d; Power rating:7W; Light source type:B15d; Length / Height, external:82mm; Material:PA6.6GF; IP rating:IP65; Colour:Amber; Diameter, External:57mm; Temp, RoHS Compliant: Yes
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 48 / Current Type = AC / Current Type = DC / Lamp Included = No / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Glass Fiber-Reinforced Polypropylene (PP GF) / Multifunction = No / Termination Type = Tab Terminal / Mounting Type = Panel Mount / Protection Rating = IP65 / Base Diameter mm = 57 / Overall Height mm = 87 / Series = 206

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206.300.00