Werma 20620000

Indicator Light, Permanent Beacon, 12-48VAC/DC, Green, Panel Mount, M22
$ 47.69
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 20620000.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago

Farnell

Inventory History

3 month trend:
+41.67%

Descriptions

Descriptions of Werma 20620000 provided by its distributors.

INDICATOR LIGHT, PERMANENT BEACON, 12-48VAC/DC, GREEN, PANEL MOUNT, M22
BEACON, PERM., INST, 12-240V, GRN; Supply Voltage:48V; Lamp Fitting Type:B15d; Power Rating:7W; Light Source Type:B15d; External Length / Height:82mm; Material:PA6.6GF; IP Rating:IP65; Colour:Green; External Diameter:57mm; Temp, Op. ;RoHS Compliant: Yes
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 48 / Current Type = AC / Current Type = DC / Lamp Included = No / Light Colour = Green / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Glass Fiber-Reinforced Polypropylene (PP GF) / Multifunction = No / Termination Type = Tab Terminal / Mounting Type = Panel Mount / Protection Rating = IP65 / Base Diameter mm = 57 / Overall Height mm = 87 / Series = 206

Images

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206.200.00