Werma 20610000

Indicator Light, Permanent Beacon, 12-48VAC/DC, Red, Panel Mount, M22
$ 47.56
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 20610000.

element14 APAC

Datasheet1 page21 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.37%

Descriptions

Descriptions of Werma 20610000 provided by its distributors.

INDICATOR LIGHT, PERMANENT BEACON, 12-48VAC/DC, RED, PANEL MOUNT, M22
BEACON, PERM., INSTAL, 12-240V, RED; Module Lens Colour: Red; Supply Voltage V AC: 48VAC; Supply Voltage V DC: -; Visual Signal Type: Steady; Lens Diameter: 57mm; Product Range: -; IP / NEMA Rating: IP65; Power Rating: 7W; Exter
BEACON, PERM., INSTAL, 12-240V, RED; Voltage, supply:48V; Lamp fitting type:B15d; Power rating:7W; Light source type:B15d; Length / Height, external:82mm; Material:PA6.6GF; IP rating:IP65; Colour:Red; Diameter, External:57mm; Temp, ;RoHS Compliant: Yes
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 48 / Current Type = AC / Current Type = DC / Lamp Included = No / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Glass Fiber-Reinforced Polypropylene (PP GF) / Multifunction = No / Termination Type = Tab Terminal / Mounting Type = Panel Mount / Protection Rating = IP65 / Base Diameter mm = 57 / Overall Height mm = 87 / Series = 206

Images

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206.100.00