Werma 206.400.00

Indicator Light, Permanent Beacon, 12-48VAC/DC, Clear, Panel Mount, M22
$ 60.21
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 206.400.00.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago

Farnell

Descriptions

Descriptions of Werma 206.400.00 provided by its distributors.

INDICATOR LIGHT, PERMANENT BEACON, 12-48VAC/DC, CLEAR, PANEL MOUNT, M22
Permanent Beacon Installation Clear |Werma 20640000
WERMA Signaltechnik GmbH + Co. KG 206 - 20640000
BEACON, STEADY, WHITE, 48VAC/DC;
PERMANENT BEACON EM 12-48VAC/DC
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 48 / Current Type = AC / Current Type = DC / Lamp Included = No / Light Colour = White / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Glass Fiber-Reinforced Polypropylene (PP GF) / Multifunction = No / Termination Type = Tab Terminal / Mounting Type = Panel Mount / Protection Rating = IP65 / Base Diameter mm = 57 / Overall Height mm = 87 / Series = 206

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20640000