Werma 20310000

Indicator Light, Permanent Beacon, 12-240VAC/DC, Red, Bracket Mounting
$ 30.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 20310000.

element14 APAC

Datasheet2 pages23 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+19.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Werma 20310000 provided by its distributors.

INDICATOR LIGHT, PERMANENT BEACON, 12-240VAC/DC, RED, BRACKET MOUNTING
BEACON, PERM., SF MNT, 12-240V, RED; Module Lens Colour: Red; Supply Voltage V AC: 240VAC; Supply Voltage V DC: -; Visual Signal Type: Steady; Lens Diameter: 57mm; Product Range: -; IP / N; Available until stocks are exhausted
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 230 / Current Consumption mA = 29 / Current Type = AC / Current Type = DC / Lamp Type = Incandescent Lamp / Lamp Included = No / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Glass-Filled Polyamide (PA GF) / Multifunction = No / Termination Type = Cage Clamp Terminal / Mounting Type = Surface Mount / Protection Rating = IP65 / Base Diameter mm = 57 / Overall Height mm = 91 / Series = 203 / Height mm = 92 / Weight g = 54

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 203 100 00
  • 203.100.00